
* Images are for reference only
ZVR14D561KL837A2Y
Extended
- Manufacturer
- SHM
- MFR.Part #
- ZVR14D561KL837A2Y
- JLCPCB Part #
- C7545237
- Package
- Plugin,P=7.5mm
- Description
- 190J 340pF@1KHz 356V 468V 560V 600mW 6kA 7.5mm 925V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2233
50+
$0.1754
150+
$0.1549
500+
$0.1293
2500+
$0.1178
5000+
$0.1109
Related Products
Welcome back, may I help you?