
* Images are for reference only
DRM159D11MJ8N5GA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DRM159D11MJ8N5GA0
- JLCPCB Part #
- C2919374
- Package
- Plugin,P=5mm
- Description
- -40℃~+170℃ 1.5Ω 13mW/℃ 2600K 55s 5A 5mm ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1051
50+
$0.0842
150+
$0.0739
500+
$0.0603
2500+
$0.0542
5000+
$0.0510
Related Products
Welcome back, may I help you?