
* Images are for reference only
DCF102K43Y5PG6VP0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF102K43Y5PG6VP0A0
- JLCPCB Part #
- C2919065
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF 250V、400V CQC、UL、VDE、KC X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
50+
$0.0883
150+
$0.0780
900+
$0.0606
2700+
$0.0544
5400+
$0.0513
Related Products
Welcome back, may I help you?