
* Images are for reference only
DRM259D11MJ835GA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DRM259D11MJ835GA0
- JLCPCB Part #
- C2919447
- Package
- Plugin,P=5mm
- Description
- -40℃~+170℃ 2.5Ω 5mm ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
50+
$0.0733
150+
$0.0638
500+
$0.0515
2500+
$0.0458
5000+
$0.0429
Related Products
Welcome back, may I help you?