
* Images are for reference only
DRM200D09MK837GA0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DRM200D09MK837GA0
- JLCPCB Part #
- C2919376
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 11mW/℃ 1A 20Ω 3200K 35s 7.5mm ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
100+
$0.0458
300+
$0.0399
1000+
$0.0322
5000+
$0.0286
10000+
$0.0269
Related Products
Welcome back, may I help you?