
* Images are for reference only
DCF221K24Y5PG5LLAA8
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF221K24Y5PG5LLAA8
- JLCPCB Part #
- C7545171
- Package
- Plugin,P=10mm
- Description
- 220pF 250V Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.0475
100+
$0.0375
300+
$0.0326
1000+
$0.0289
5000+
$0.0259
10000+
$0.0244
Related Products
Welcome back, may I help you?