
* Images are for reference only
DCF222M34Y5VGEVL0L0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M34Y5VGEVL0L0
- JLCPCB Part #
- C7545179
- Package
- Plugin,P=10mm
- Description
- 2.2nF 400V Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 433
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 433
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
50+
$0.0603
150+
$0.0519
900+
$0.0456
2700+
$0.0406
5400+
$0.0382
Related Products
Welcome back, may I help you?