This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DCF221K22Y5PQ62LDDD

Extended
Manufacturer
SHM
MFR.Part #
DCF221K22Y5PQ62LDDD
JLCPCB Part #
C3008246
Package
Plugin,P=7.5mm
Description
-40℃~+125℃ 220pF 250V Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 896

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 896

In-stock Item Pricing

Qty Unit Price
1+ $0.0519
100+ $0.0414
300+ $0.0360
1000+ $0.0307
5000+ $0.0275
10000+ $0.0260

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons