
* Images are for reference only
DCF221K22Y5PG6VL9DD
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF221K22Y5PG6VL9DD
- JLCPCB Part #
- C3008245
- Package
- Plugin,P=9mm
- Description
- -40℃~+125℃ 220pF 250V Y1 ±10% 插件,P=9mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0425
300+
$0.0370
1000+
$0.0317
5000+
$0.0283
10000+
$0.0267
Related Products
Welcome back, may I help you?