
* Images are for reference only
PHB10-00F1-2102-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- PHB10-00F1-2102-A
- JLCPCB Part #
- C52995090
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.2mm 10.9mm 10P 12mm 2 250V 2mm 2mm 2x5P 3A 5 Brass PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1165
50+
$0.0913
150+
$0.0787
500+
$0.0692
2500+
$0.0616
5000+
$0.0579
Related Products
Welcome back, may I help you?