
* Images are for reference only
PHB08-00B1-2010-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- PHB08-00B1-2010-A
- JLCPCB Part #
- C52995086
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10mm 2 250V 2mm 2mm 2x4P 3A 4 7.3mm 8.2mm 8P Brass PA6T Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0800
150+
$0.0689
650+
$0.0606
2600+
$0.0540
5200+
$0.0506
Related Products
Welcome back, may I help you?