
* Images are for reference only
WAF08-T1T1-2021-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAF08-T1T1-2021-A
- JLCPCB Part #
- C52740886
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 14.7mm 1A 3.45mm 5.45mm 8 8P Beige Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4655
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4655
In-stock Item Pricing
Qty Unit Price
1+
$0.0332
200+
$0.0256
600+
$0.0214
2000+
$0.0189
10000+
$0.0167
20000+
$0.0155
Related Products
Welcome back, may I help you?