
* Images are for reference only
WAFA4-T1T1-2021-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAFA4-T1T1-2021-D
- JLCPCB Part #
- C52995103
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 1A 1x4P 3.45mm 4 4P 5.45mm 9.7mm Auxiliary Solder Pin Copper alloy Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1750
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1749
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
200+
$0.0205
600+
$0.0171
2000+
$0.0150
10000+
$0.0133
20000+
$0.0124
Related Products