* Images are for reference only
FPC 0.5MM 50P H2.0
- Manufacturer
- SHENZHEN ATOM TECH
- MFR.Part #
- FPC 0.5MM 50P H2.0
- JLCPCB Part #
- C9355
- Package
- SMD,P=0.5mm
- Description
- Clamshell 50P Bottom Contact Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FPC 0.5MM 50P H2.0 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FPC 0.5MM 50P H2.0 technical specifications, attributes, and parameters.
FPC 0.5MM 50P H2.0 symbol, PCB footprint from the free EasyEDA PCB design tool.
FPC 0.5MM 50P H2.0 datasheets or manufacturer documentation.
Datasheet: FPC 0.5MM 50P H2.0 Datasheet (PDF)
Unavailable