
* Images are for reference only
X05B20U15T
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05B20U15T
- JLCPCB Part #
- C388701
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 15P 2mm Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1906
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1906
In-stock Item Pricing
Qty Unit Price
1+
$0.1222
50+
$0.0983
150+
$0.0780
500+
$0.0692
2000+
$0.0619
4000+
$0.0584
Related Products
Welcome back, may I help you?