This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2040-3.3YUDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2040-3.3YUDH4G/TR
JLCPCB Part #
C5152920
Package
UTDFN-4AL(1x1)
Description
-40℃~+85℃@(Ta) 1 1uA 250mA 3.3V 38dB@(217Hz) 7.5V 90mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UTDFN-4AL(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3335
10+ $0.2497
30+ $0.2127
100+ $0.1676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons