This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2203-3.6YN3LG/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2203-3.6YN3LG/TR
JLCPCB Part #
C5141630
Package
SOT-23
Description
-40℃~+85℃@(Ta) 1 150mA 2.4V@(150mA) 3.6V 36V 4.2uA 55dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3344
10+ $0.2504
30+ $0.2132
100+ $0.1680
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons