This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2036S-2.8XXDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2036S-2.8XXDH4G/TR
JLCPCB Part #
C5152994
Package
XTDFN-4L(1x1)
Description
-40℃~+85℃ 1 2.8V 200uVrms 20uA 215mV@(300mA) 300mA 5.5V 80dB@(217Hz) Fixed Positive Short Circuit Protection、Thermal Shutdown XTDFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2222
10+ $0.1659
30+ $0.1418
100+ $0.1117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons