
* Images are for reference only
SGM2212-5.0XKC3G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2212-5.0XKC3G/TR
- JLCPCB Part #
- C5152695
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 116uA 20V 450mV@(800mA) 5V 800mA 80dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal Shutdown SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5194
10+
$0.3988
30+
$0.3393
100+
$0.2798
Related Products
Welcome back, may I help you?