This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2030-1.8YUDG4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2030-1.8YUDG4G/TR
JLCPCB Part #
C5141540
Package
UTDFN-1.2x1.6-4L
Description
-40℃~+85℃@(Ta) 1 1.8V 140uVrms 200uA 300mA 400mV@(300mA) 5.5V 71dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UTDFN-1.2x1.6-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2230
10+ $0.1665
30+ $0.1423
100+ $0.1121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons