
* Images are for reference only
SG025M221F07P899C30R
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- SG025M221F07P899C30R
- JLCPCB Part #
- C916223
- Package
- Plugin,D8xL7mm
- Description
- -40℃~+105℃ 220uF 25V 3.5mm 3000hrs@105℃ 7mm 8mm ±20% 插件,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 215
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
100+
$0.0415
250+
$0.0361
1000+
$0.0321
5000+
$0.0289
10000+
$0.0273
Related Products
Welcome back, may I help you?