
* Images are for reference only
SF-1206HI050M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206HI050M-2
- JLCPCB Part #
- C3166496
- Package
- 1206
- Description
- -55℃~+125℃ 0.0354 1.6mm 3.2mm 500mA 50A 65V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
10+
$0.8587
30+
$0.7541
100+
$0.6352
Related Products
Welcome back, may I help you?