
* Images are for reference only
SCT520PT4A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCT520PT4A250V
- JLCPCB Part #
- C22447830
- Package
- Plugin,D5.2xL20mm
- Description
- -55℃~+125℃ 10kA@250V 20mm 250V 250V 4A 5.2mm 96 Ceramic Tube Fuse Plugin,D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 649
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 649
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
50+
$0.1081
150+
$0.0937
800+
$0.0831
2400+
$0.0745
4800+
$0.0702
Related Products
Welcome back, may I help you?