
* Images are for reference only
SPT478T6.3A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SPT478T6.3A250V
- JLCPCB Part #
- C42367994
- Package
- Plugin,P=5.08mm
- Description
- 250 250V 35A 4.1mm 5.08mm 6.3A 7.35mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4462
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 4449
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0434
300+
$0.0377
1000+
$0.0334
5000+
$0.0299
10000+
$0.0281
Welcome back, may I help you?