
* Images are for reference only
0697W1000-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0697W1000-01
- JLCPCB Part #
- C5826997
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1A 4mm 5.08mm 5.8 50A@350VAC 7.8mm 72V 8.35mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6246
200+
$0.2489
500+
$0.2409
1000+
$0.2377
Related Products
Welcome back, may I help you?