
* Images are for reference only
5.0SMDJ160A
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- 5.0SMDJ160A
- JLCPCB Part #
- C5279853
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1 144.8A@8/20us 160V 178V 334.6V 5kW@10/1000us 5uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1518
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1518
In-stock Item Pricing
Qty Unit Price
1+
$0.3898
50+
$0.2916
150+
$0.2481
500+
$0.1965
Related Products
Welcome back, may I help you?