
* Images are for reference only
SCL10D-30
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCL10D-30
- JLCPCB Part #
- C2995760
- Package
- Plugin,P=7.5mm
- Description
- 10Ω ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9225
10+
$0.7425
30+
$0.6510
100+
$0.5355
500+
$0.4815
1000+
$0.4545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →