
* Images are for reference only
SMDA24C-8.TBT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SMDA24C-8.TBT
- JLCPCB Part #
- C3699154
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1uA 24V 26.7V 300W 43V 50pF 5A@8/20us 8 Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOIC-14 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$2.9477
10+
$2.8803
30+
$2.8353
100+
$2.7904
Welcome back, may I help you?