
* Images are for reference only
MMAD1106/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MMAD1106/TR13
- JLCPCB Part #
- C2448875
- Package
- SOIC-14
- Description
- -55℃~+150℃ 1.5pF 200nA 75V 8 90V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOIC-14 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8113
200+
$1.8621
500+
$1.7976
1000+
$1.7654
Related Products
Welcome back, may I help you?