
* Images are for reference only
07D271K
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- 07D271K
- JLCPCB Part #
- C3037929
- Package
- Plugin
- Description
- 1.2kA 175V 185pF@1kHz 225V 250mW 270V 32.2J 455V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0395
300+
$0.0340
1000+
$0.0285
5000+
$0.0253
10000+
$0.0237
Related Products
Welcome back, may I help you?