
* Images are for reference only
SB250-080
Extended
- Manufacturer
- SEMBO
- MFR.Part #
- SB250-080
- JLCPCB Part #
- C782712
- Package
- Plugin
- Description
- 14Ω 1W 22Ω 250V 3A 80mA 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0944
50+
$0.0750
150+
$0.0653
1000+
$0.0516
2000+
$0.0458
5000+
$0.0429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?