
* Images are for reference only
MGM3FT100K
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MGM3FT100K
- JLCPCB Part #
- C2593848
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+175℃ 100kΩ 3W Metal Film Resistor ±1% ±100ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3579
200+
$0.1386
500+
$0.1338
1000+
$0.1314
Welcome back, may I help you?