
* Images are for reference only
SDRI74-331MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI74-331MT
- JLCPCB Part #
- C5127599
- Package
- SMD,7.5x7.5mm
- Description
- 1.86Ω 320mA 330uH 560mA Magnetic Shielded Inductor ±20% SMD,7.5x7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1003
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1003
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
50+
$0.1362
150+
$0.1202
1000+
$0.0957
2000+
$0.0869
5000+
$0.0816
Related Products
Welcome back, may I help you?