
* Images are for reference only
SDR0604-121KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0604-121KL
- JLCPCB Part #
- C2042333
- Package
- SMD,5.8x5.8mm
- Description
- 120uH 480mA 600mA 930mΩ ±10% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.2369
10+
$0.2304
30+
$0.2272
100+
$0.2240
Related Products
Welcome back, may I help you?