
* Images are for reference only
SDCW2520S-2-102TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2520S-2-102TF
- JLCPCB Part #
- C370250
- Package
- SMD-4P,2.5x2mm
- Description
- 10MΩ 1kΩ@100MHz 2 240mA 500mΩ 50V 50V SMD-4P,2.5x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7102
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6754
In-stock Item Pricing
Qty Unit Price
1+
$0.2702
50+
$0.2250
150+
$0.2055
500+
$0.1814
2000+
$0.1706
4000+
$0.1642
Related Products
Welcome back, may I help you?