
* Images are for reference only
SD25-101-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SD25-101-R
- JLCPCB Part #
- C5337783
- Package
- SMD,5.2x5.2mm
- Description
- 100uH 398mA 593.7mΩ 670mA ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3800
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9703
10+
$1.9251
30+
$1.8961
100+
$1.8670
Welcome back, may I help you?