
* Images are for reference only
SD25-151-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SD25-151-R
- JLCPCB Part #
- C2453193
- Package
- SMD-4P,5.2x5.2mm
- Description
- 150uH 328mA 553mA 872.3mΩ ±20% SMD-4P,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4890
10+
$3.8532
30+
$3.4743
100+
$3.0922
500+
$2.9156
1000+
$2.8353
Welcome back, may I help you?