
* Images are for reference only
1.5KE75CA
Extended
- Manufacturer
- SCME
- MFR.Part #
- 1.5KE75CA
- JLCPCB Part #
- C5307524
- Package
- DO-201
- Description
- -55℃~+150℃ 1 1.5kW 103V 14.8A 1uA 64.1V 71.3V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
50+
$0.1061
150+
$0.0921
1000+
$0.0815
2000+
$0.0731
5000+
$0.0689
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?