
* Images are for reference only
SCM953ML301UB
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SCM953ML301UB
- JLCPCB Part #
- C2827471
- Package
- Plugin,D=12mm
- Description
- 300uH 6.5mΩ Unshielded Inductor ±30% 插件,D=12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1189
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1181
In-stock Item Pricing
Qty Unit Price
1+
$0.2163
50+
$0.1716
150+
$0.1525
500+
$0.1285
2500+
$0.1179
5000+
$0.1116
Welcome back, may I help you?