
* Images are for reference only
S6125-F-3.0A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S6125-F-3.0A
- JLCPCB Part #
- C553940
- Package
- 2410
- Description
- -55℃~+125℃ 1.88 125V 125V 2.5mm 3A 50A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1583
50+
$0.1247
150+
$0.1104
1000+
$0.0913
2000+
$0.0834
5000+
$0.0785
Related Products
Welcome back, may I help you?