
* Images are for reference only
MCH3414-TL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MCH3414-TL-E
- JLCPCB Part #
- C17319938
- Package
- -
- Description
- 1A 3nC@10V 6.5pF 60V 70pF 800mW 900mΩ@4V 9pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2219
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4503
1400+
$0.1797
3500+
$0.1737
7000+
$0.1707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?