
* Images are for reference only
LV5857MX-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5857MX-TLM-H
- JLCPCB Part #
- C17260158
- Package
- SOIC-8-EP-175mil
- Description
- -20℃~+80℃ 1 340kHz 8V~18V Buck Buck Built-in SOIC-8-EP-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 314
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7161
314+
$1.0836
628+
$1.0472
942+
$1.0298
Welcome back, may I help you?