
* Images are for reference only
LV5857MXL-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5857MXL-TLM-H
- JLCPCB Part #
- C17191156
- Package
- -
- Description
- -20℃~+80℃@(Ta) 1 18V 2.5mA 3A 5V Adjustable Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
200+
$0.2443
500+
$0.2362
1000+
$0.2314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?