* Images are for reference only
RSM-105-02-L-D
- Manufacturer
- SAMTEC
- MFR.Part #
- RSM-105-02-L-D
- JLCPCB Part #
- C5878345
- Package
- SMD,P=1.27mm
- Description
- Board to Board & Mezzanine Connectors Surface-Mount Micro Socket, 0.050" x 0.100" Pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RSM-105-02-L-D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RSM-105-02-L-D technical specifications, attributes, and parameters.
RSM-105-02-L-D symbol, PCB footprint from the free EasyEDA PCB design tool.
RSM-105-02-L-D datasheets or manufacturer documentation.
Datasheet: RSM-105-02-L-D Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing