
* Images are for reference only
SSW-105-01-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-105-01-F-S
- JLCPCB Part #
- C5930350
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x5P 2.54mm 4.7A 5P 655V 8.51mm Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.9377
10+
$0.9120
30+
$0.8959
100+
$0.8783
Welcome back, may I help you?