* Images are for reference only
20021321-00014T4LF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 20021321-00014T4LF
- JLCPCB Part #
- C5412490
- Package
- SMD,P=1.27mm
- Description
- Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 14 Positions, 1.27mm (0.05inch) pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 20021321-00014T4LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
20021321-00014T4LF technical specifications, attributes, and parameters.
20021321-00014T4LF symbol, PCB footprint from the free EasyEDA PCB design tool.
20021321-00014T4LF datasheets or manufacturer documentation.
Datasheet: 20021321-00014T4LF Datasheet (PDF)
Minimum: 7
Full Reel: 2394
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TMM-6-L-04-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
F32R-1A7H1-11008
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.666
-
MUSBD11130
AMPHENOL COMMUNICATIONS SOLUTIONS
$9.3525
-
89898-320LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$2.529
-
GSB4111312HR
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.482
-
ID15S33E4GV00LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365