
* Images are for reference only
SES0711P4
Extended
- Manufacturer
- SALLTECH
- MFR.Part #
- SES0711P4
- JLCPCB Part #
- C3025802
- Package
- DFN2020-3L
- Description
- -55℃~+125℃ 1nF 1uA 22V 275A@8/20us 5kW@8/20us 7.5V 7V TVS DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0823
50+
$0.0646
150+
$0.0556
500+
$0.0490
3000+
$0.0415
6000+
$0.0389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?