
* Images are for reference only
MMBTA94
Extended
- Manufacturer
- SALLTECH
- MFR.Part #
- MMBTA94
- JLCPCB Part #
- C3027127
- Package
- SOT-23
- Description
- 100nA 200mA 300mV@50mA,5mA 350mW 400V 50MHz 5V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 230
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0391
300+
$0.0338
3000+
$0.0285
6000+
$0.0254
9000+
$0.0238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?