This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SEH0501P0

Extended
Manufacturer
SALLTECH
MFR.Part #
SEH0501P0
JLCPCB Part #
C3025784
Package
DFN0603-2L
Description
-55℃~+125℃ 100nA 13.5V 3.5A 3pF 47W 5.5V 5V Bidirectional TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 741

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0157
500+ $0.0121
1500+ $0.0101
15000+ $0.0085
30000+ $0.0075
45000+ $0.0070

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons