This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SES1811P4

Extended
Manufacturer
SALLTECH
MFR.Part #
SES1811P4
JLCPCB Part #
C3025801
Package
DFN2020-3L
Description
-55℃~+125℃ 150A@8/20us 18V 20V 430pF 43V 500nA 6.4kW@8/20us TVS DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 181

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0734
50+ $0.0575
150+ $0.0497
500+ $0.0437
3000+ $0.0370
6000+ $0.0346

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons